Telemecanique XMLR010G2P25

TELEMECANIQUE SENSORS XMLR010G2P25 Air Pressure Sensor, 0 to 145 psi, NPN
$ 456.005

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR010G2P25.

element14 APAC

Datasheet9 pages9 years ago
Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1300%

CAD Models

Download Telemecanique XMLR010G2P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR010G2P25 provided by its distributors.

TELEMECANIQUE SENSORS XMLR010G2P25 Air Pressure Sensor,0 to 145 psi,NPN
Schneider Electric pressure sensors XM Drukschakelaar - XMLR010G2P25
Pressure sensors XMLR 10bar - G 1/4 - 24VDC - 4..20 mA - 2xPNP - M12
Telemecanique Sensors Pressure Sensor, 0.8bar Min, 10bar Max, Analogue + discrete Output, Differential Reading
PRESSURE SENSOR, 10BAR, PNP, 24V
PRESSURE SWITCH 10 BAR 24V 4-20MA 2 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR010G2P25
Telemecanique Sensors XMLR010G2P25 圧力センサ
Pressure Tx, Differential, 0-10Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR010G2P25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLR010G2P25.