Telemecanique XMLR010G1N25

TELEMECANIQUE SENSORS XMLR010G1N25 Pressure Sensor, 0 to 145 psi
$ 446.045

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR010G1N25.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

Inventory History

3 month trend:
-60.00%

CAD Models

Download Telemecanique XMLR010G1N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR010G1N25 provided by its distributors.

TELEMECANIQUE SENSORS XMLR010G1N25 Pressure Sensor,0 to 145 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR010G1N25
Pressure sensors XMLR 10bar - G 1/4 - 24VDC - 4..20 mA - NPN - M12
PRESSURE SENSORS, XMLR, 10BAR, G1/4, 24VDC, 4-20MA, NPN, IP65/67
PRESSURE SENSOR, 10BAR, NPN, 24V
Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, 1 x NPN, Analogue Output, Differential Reading
PRESSURE SWITCH 10 BAR 24V 4-20MA 1 NPN DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR010G1N25
Pressure Tx, Differential, 0-10Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR010G1N25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC