Telemecanique XMLR001G0T25

Telemecanique Sensors Pressure Sensor, 0bar Min, 1bar Max, Analogue Output
$ 604.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR001G0T25.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XMLR001G0T25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLR001G0T25 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 0bar Min, 1bar Max, Analogue Output
Fluid Air Pressure Sensor, to 14.5 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR001G0T25
Pressure sensors XMLR 1bar - G 1/4 - 24VDC - 4..20 mA - M12
PRESSURE SENSOR, 1BAR, CURRENT, 24V
PRESSURE TRANSMITTER 1 BAR 24V DC 4-20MA DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR001G0T25
Telemecanique Sensors XMLR001G0T25 压力传感器
RS APAC
Pressure Tx, Differential, 0-1Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Pressure Port Size:G1/4; Transducer Connection/Termination:4 Pin M12 Connectorrohs Compliant: Yes |Telemecanique Sensors XMLR001G0T25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC