Telemecanique XMLPM60RC23F

Sensor, Pressure Transmitter, 60 PSI, 4-20MA, 1/4-18NPT, Din
$ 297.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLPM60RC23F.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLPM60RC23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLPM60RC23F provided by its distributors.

SENSOR, PRESSURE TRANSMITTER, 60 PSI, 4-20MA, 1/4-18NPT, DIN
pressure transmitter -14,5..60psi - 4..20mA - 1/4-18NPT male - FPM - DIN
Pressure Transmitter, -14.5 To60Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:-14.5Psi; Operating Pressure Max:60Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:Din Connector Rohs Compliant: Yes |Telemecanique Sensors XMLPM60RC23F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLPM60RC23F.