Telemecanique XMLPM09BD21F

pressure transmitter - XMLP - -1+9bar - G1/4A male - 4..20mA - M12 - set of 1
$ 137.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLPM09BD21F.

Farnell

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XMLPM09BD21F provided by its distributors.

pressure transmitter - XMLP - -1+9bar - G1/4A male - 4..20mA - M12 - set of 1
Schneider Electric pressure sensors XM Drukschakelaar - XMLPM09BD21F
Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output, Differential Reading
PRESSURE TRANSMITTER, 9BAR, 24VDC
ELECTRONIC PRESSURE SENSORS, PRE
Telemecanique Sensors XMLPM09BD21F 压力开关
RS APAC
Pressure Transmitter, 9Bar, 24Vdc; Operating Pressure Max:9Bar; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:24Vdc; Port Style:G1/4; Supply Current:23Ma; Product Range:Osisense Xm Series Rohs Compliant: Yes |Schneider Electric XMLPM09BD21F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLPM09BD21F.