Telemecanique XMLPM00RD23F

Sensor, Vacuum Transmitter, -14.5 PSI, 4-20MA, 1/4-18NPT, M12
$ 146.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLPM00RD23F.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XMLPM00RD23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLPM00RD23F provided by its distributors.

SENSOR, VACUUM TRANSMITTER, -14.5 PSI, 4-20MA, 1/4-18NPT, M12
PRESSURE SENSOR, -14.5PSI, ANALOGUE, 24V
ELECTRONIC PRESSURE SENSORS, PRE
Pressure Tx, Vacuum, -14.5 To0Psi; Pressure Type:Vacuum; Pressure Port Type:Npt Male; Operating Pressure Min:-14.5Psi; Operating Pressure Max:0Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLPM00RD23F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLPM00RD23F.