Telemecanique XMLP6K0PD130

Pressure Transmitter, 6000 PSI Sensor, Xmlp, Industrial 1/418NPT Transmitter
$ 137.116
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP6K0PD130.

IHS

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLP6K0PD130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLP6K0PD130 provided by its distributors.

PRESSURE TRANSMITTER, 6000PSI SENSOR, XMLP, INDUSTRIAL 1/418NPT TRANSMITTER
Telemecanique Sensors Pressure Switch, 0psi Min, 6000psi Max, Analogue Output
pressure transmitter - XMLP - 6000psi - 1/4"18NPT - 0,5..4,5V - M12 - set 1
PRESSURE TRANSMITTER, 0-6000PSI; Operating Pressure Max:6000psi; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:7mA; Product Range:OsiSense XM Series; S
Pressure Transmitter, 0-6000Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:6000Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP6K0PD130

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC