Telemecanique XMLP600PP130

Electronic Pressure Sensors, Pressure Transmitter, 600 PSI Pressure Sensor
$ 199.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP600PP130.

IHS

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.80%

CAD Models

Download Telemecanique XMLP600PP130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLP600PP130 provided by its distributors.

ELECTRONIC PRESSURE SENSORS, PRESSURE TRANSMITTER, 600 PSI PRESSURE SENSOR
Telemecanique Sensors Pressure Switch, 0psi Min, 600psi Max, Analogue Output, Differential Reading
PRESSURE TRANSMITTER 600PSI 0.5-4.5V DC
PRESSURE TRANSMITTER, 600PSI, 5VDC
ELECTRONIC PRESSURE SENSORS, PRE
Telemecanique Sensors , 600psi, 0psi
Telemecanique Sensors XMLP600PP130
RS APAC
PRESSURE TRANSMITTER, 0-600PSI; Operating Pressure Max:600psi; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:7mA; Product Range:OsiSense XM Series; SVH
Pressure Transmitter, 0-600Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:600Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:Metri-Pack 150 Rohs Compliant: Yes |Telemecanique Sensors XMLP600PP130

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC