Telemecanique XMLP600PD130

Pressure Transmitter , Industrial Pressure Sensor, 600 PSI Transmitter
$ 137.116
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP600PD130.

IHS

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLP600PD130 provided by its distributors.

PRESSURE TRANSMITTER , INDUSTRIAL PRESSURE SENSOR, 600PSI TRANSMITTER
Telemecanique Sensors Pressure Switch, 0psi Min, 600psi Max, Analogue Output
pressure transmitter - XMLP - 600psi - 1/4"18NPT - 0,5..4,5V - M12 - set 1
PRESSURE TRANSMITTER, 0-600PSI; Operating Pressure Max:600psi; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:7mA; Product Range:OsiSense XM Series; SVH
Pressure Transmitter, 0-600Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:600Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP600PD130

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC