Telemecanique XMLP150PD130

Pressure Transmitter , 150 PSI Sensor, M12 Pressure Transmitter, Xmlp
$ 139.756
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP150PD130.

IHS

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLP150PD130 provided by its distributors.

PRESSURE TRANSMITTER , 150PSI SENSOR, M12 PRESSURE TRANSMITTER, XMLP
Telemecanique Sensors Pressure Switch, 0psi Min, 150psi Max, Analogue Output
PRESSURE TRANSMITTER, 0-150PSI; Operating Pressure Max:150psi; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:7mA; Product Range:OsiSense XM Series; SVH
Pressure Transmitter, 0-150Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:150Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP150PD130

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC