Telemecanique XMLP100PD230

Pressure Sensor, Industrial Pressure Transmitter, 100 PSI Sensor, Xmlp
$ 132.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP100PD230.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.08%

CAD Models

Download Telemecanique XMLP100PD230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP100PD230 provided by its distributors.

PRESSURE SENSOR, INDUSTRIAL PRESSURE TRANSMITTER, 100 PSI SENSOR, XMLP
pressure transmitter - XMLP - 100psi - 1/4"18NPT - 4..20mA - M12 - set 1
PRESSURE SENSOR, 100PSI, ANALOGUE, 24V; Operating Pressure Max: 100psi; Sensor Output: Analogue; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 23mA; Product Range: OsiSense XM Series; SVHC: No SVHC (15-Jan-2019)
Pressure Transmitter, 0-100Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:100Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP100PD230

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLP100PD230.