Telemecanique XMLP050RP23F

Sensor, Pressure Transmitter, 50 PSI, 4-20MA, 1/4-18NPT, Packard Conn.
$ 145.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP050RP23F.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLP050RP23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP050RP23F provided by its distributors.

SENSOR, PRESSURE TRANSMITTER, 50 PSI, 4-20MA, 1/4-18NPT, PACKARD CONN.
pressure transmitter 50psi - 4..20mA - 1/4-18NPT male - FPM - packard
PRESSURE SENSOR, 50PSI, ANALOGUE, 24V
Pressure Sensor, 50Psi, 1/4" - 18 Npt; Operating Pressure Max:50Psi; Sensor Output:Analogue; Pressure Measurement Type:-; Voltage Rating:24Vdc; Port Style:1/4" - 18 Npt; Supply Current:23Ma; Product Range:Xmlp Series Rohs Compliant: Yes |Telemecanique Sensors XMLP050RP23F
PRS XMTR 50 PSI 4-20MA 1/4-18NPT PACK

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLP050RP23F.