Telemecanique XMLP015RD23F

Sensor, Pressure Transmitter, 15 PSI, 4-20MA, 1/4-18NPT, M12
$ 146.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP015RD23F.

Farnell

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLP015RD23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP015RD23F provided by its distributors.

SENSOR, PRESSURE TRANSMITTER, 15 PSI, 4-20MA, 1/4-18NPT, M12
pressure transmitter 15psi - 4..20mA - 1/4-18NPT male - FPM - M12
PRESSURE SENSOR, 15PSI, ANALOGUE, 24V
PRESSURE SENSOR, 15PSI, 1/4" - 18 NPT
ELECTRONIC PRESSURE SENSORS, PRE
Pressure Transmitter, 0-15Psi; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP015RD23F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLP015RD23F.