Telemecanique XMLP006GD23F

Sensor, Pressure Transmitter, 6 Bar, 4-20MA, 1/4-18NPT, M12
$ 122.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP006GD23F.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

TME

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLP006GD23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP006GD23F provided by its distributors.

SENSOR, PRESSURE TRANSMITTER, 6 BAR, 4-20MA, 1/4-18NPT, M12
PRESSURE SWITCH, ANALOGUE, 6BAR, 24V; Operating Pressure Max:6bar; Sensor Output:Analogue; Pressure Measurement Type:Differential; Voltage Rating:24V; Port Style:1/4" - 18 NPT; Supply Current:23mA; Product Range:OsiSense
Pressure Transmitter, 0-6Bar; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Bar; Operating Pressure Max:6Bar; Pressure Port Size:1/4"-18; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLP006GD23F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC