Telemecanique XMLK300P2D23

pressure sensor XMLK - 0..300psi - 1/4NPT - 4..20mA - M12 - set of 1
$ 101.67

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLK300P2D23.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.02%

CAD Models

Download Telemecanique XMLK300P2D23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLK300P2D23 provided by its distributors.

pressure sensor XMLK - 0..300psi - 1/4NPT - 4..20mA - M12 - set of 1
Telemecanique Sensors Pressure Switch, 0psi Min, 300psi Max, Analogue Output
PRESSURE TX, DIFFERENTIAL, 0-300PSI; Operating Pressure Max: 300psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 20mA; Product Range: OsiSe
Pressure Tx, Differential, 0-300Psi; Pressure Type:Differential; Pressure Port Type:Npt Male; Operating Pressure Min:0Psi; Operating Pressure Max:300Psi; Pressure Port Size:1/4"-18; Supply Voltage Min:8Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLK300P2D23

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC