Telemecanique XMLK006B2D21

pressure sensor XMLK - 0..6bar - G 1/4A - 4..20mA - M12 - set of 1
$ 103.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLK006B2D21.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLK006B2D21 provided by its distributors.

pressure sensor XMLK - 0..6bar - G 1/4A - 4..20mA - M12 - set of 1
Telemecanique Sensors Pressure Switch, 0bar Min, 6bar Max, Analogue Output
PRESSURE TX, DIFFERENTIAL, 0-6BAR; Operating Pressure Max: 6bar; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24VDC; Port Style: G1/4; Supply Current: 20mA; Product Range: OsiSense XM Series
Pressure Tx, Differential, 0-6Bar; Pressure Type:Differential; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:6Bar; Pressure Port Size:G1/4A; Transducer Connection/Termination:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLK006B2D21

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC