Telemecanique XMLG400D21

Electronic Pressure Sensor, 0-400 Bar Range, 4-20MA Output, G1/4 Male Process Connection
$ 239.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLG400D21.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLG400D21 provided by its distributors.

ELECTRONIC PRESSURE SENSOR, 0-400 BAR RANGE, 4-20MA OUTPUT, G1/4 MALE PROCESS CONNECTION
pressure sensor XMLG - 0..400 bar - G 1/4A (male) - 24 V - 4..20 mA
PRESSURE TRANSMITTER, 0-400BAR; Operating Pressure Max: 400bar; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24VDC; Port Style: G1/4; Supply Current: 20mA; Product Range: OsiSense XM Series;
Pressure Transmitter, 0-400Bar; Pressure Type:-; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:400Bar; Pressure Port Size:G1/4A; Transducer Connection/Termination:3 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLG400D21

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC