Telemecanique XMLG100D23

Ceramic Sensor, 0Psi Min, 1450Psi Max, 4-20mA, Cylindrical
$ 225.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLG100D23.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet1 page11 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-3.23%

Supply Chain

Introduction Date2024-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLG100D23 provided by its distributors.

Ceramic Sensor, 0Psi Min, 1450Psi Max, 4-20mA, Cylindrical
Pressure Sensor 0bar to 100bar
Schneider Press Transmitter 1456 PSI 4-2
PRESSURE TRANSMITTER - 100 BAR - 4-20MA - M12
Press XMTR 1456 PSI 4-20mA M12 1/4M I
ELECTRONIC PRESSURE SENSORS, PRE
Pressure Transmitter, 0-100Bar; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Bar; Operating Pressure Max:100Bar; Pressure Port Size:1/4"-18; Transducer Connection/Termination:3 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLG100D23

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC