Telemecanique XMLG006D23

Telemecanique Sensors XM Series Pressure Switch, 0bar Min, 6bar Max, Analogue Output
$ 230.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLG006D23.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLG006D23 provided by its distributors.

Telemecanique Sensors XM Series Pressure Switch, 0bar Min, 6bar Max, Analogue Output
PRESSURE TRANSMITTER - 6 BAR - 4-20MA - M12
ELECTRONIC PRESSURE SENSORS, PRE
TRANSM.CON D 06 BAR 4 20SNGLEPCKG
RS APAC
Pressure Transmitter, 0-6Bar; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:0Bar; Operating Pressure Max:6Bar; Pressure Port Size:1/4"-18; Transducer Connection/Termination:3 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLG006D23

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC