Telemecanique XMLG001D21

pressure sensor XMLG - 0..1 bar - G 1/4A (male) - 24 V - 4..20 mA - set of 1
$ 239.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLG001D21.

IHS

Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

CAD Models

Download Telemecanique XMLG001D21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLG001D21 provided by its distributors.

pressure sensor XMLG - 0..1 bar - G 1/4A (male) - 24 V - 4..20 mA - set of 1
Telemecanique Sensors Pressure Switch, M12 3-Pin Connector 0 to 1bar
Schneider Electric pressure sensors XM Drukschakelaar - XMLG001D21
Industrial Pressure Sensor 0bar to 1bar
Press Trans.14.5 PSI 4-20mA M12 G1/4 IP
PRESSURE TRANSMITTER - 1 BAR - 4-20MA - M12
PRESSURE TRANSMITTER, 1BAR, 1/4" BSP
Telemecanique Sensors XMLG001D21 压力开关
PRESSURE TRANSMITTER, 1BAR, 1/4" BSP; Operating Pressure Max: 1bar; Sensor Output: Current; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: G1/4 (1/4" BSP); Supply Current: -; Product Range: XMLG Series; SVHC: No SVHC (15-Jan-2018)
Pressure Transmitter, 0-1Bar; Pressure Type:-; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Pressure Port Size:G1/4A; Transducer Connection/Termination:3 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLG001D21

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC