Telemecanique XMLB500D2S12

Schneider Electric pressure sensors XM Drukschakelaar - XMLB500D2S12
$ 798.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB500D2S12.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet2 pages11 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+14.29%

CAD Models

Download Telemecanique XMLB500D2S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XMLB500D2S12 provided by its distributors.

Schneider Electric pressure sensors XM Drukschakelaar - XMLB500D2S12
PRESSURE SWITCH, 500 BAR, G1/4, ADJUST DIFF, 2 THRESHOLDS, XM SERIES
Pressure Switch, 1 C/O, Regulation between 2 thresholds Action
Telemecanique Sensors Pressure Switch, 30bar Min, 500bar Max
Pressure Sensor 7bar to 500bar
Telemecanique Sensors XMLB500D2S12
30-500BAR ADJ DIFF PRESS SW W SET SC
Pressure Switch, 500Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:30Bar; Operating Pressure Max:500Bar; Contact Configuration:Spst-Co; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLB500D2S12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC