Telemecanique XMLB070D2S11

Pressure Switch, Xlmb, 70BAR, Adjustable Scale, 2 Thresholds, G1/4 Female, 1CHANGEOVER
$ 318.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB070D2S11.

element14 APAC

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.00%

CAD Models

Download Telemecanique XMLB070D2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLB070D2S11 provided by its distributors.

PRESSURE SWITCH, XLMB, 70BAR, ADJUSTABLE SCALE, 2 THRESHOLDS, G1/4 FEMALE, 1CHANGEOVER
Schneider Electric pressure sensors XM Drukschakelaar - XMLB070D2S11
pressure switch XMLB 70 bar - adjustable scale 2 thresholds - 1 C/O
PRESSURE SWITCH, 7 TO 70 BAR, G1/4, IP66, ADJ SCALE, OSISENSE XM SERIES
Pressure Switch, 1 C/O, Regulation between 2 thresholds Action
Pressure Sensor 2.3bar to 70bar
Telemecanique Sensors XMLB070D2S11 圧力センサ
SWITCH, PRESSURE, 7-70BAR, W/ DISPLAY; Pressure Fitting Style: G 1/4" BSP; Operating Pressure Min: 7bar; Operating Pressure Max: 70bar; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw Clamp Terminals; Switching Voltage DC Resistive: 250V; Switching Current DC Resistive: 100mA; Product Range: -; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Overall Depth: 113mm; Overall Height: 75mm; Overall Width: 35mm

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC