Telemecanique XMLB035A2S11

Telemecanique Sensors Pressure Sensor, 3.5bar Min, 35bar Max, Relay Output, Differential Reading
$ 287.863

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB035A2S11.

element14 APAC

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Telemecanique XMLB035A2S11 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 3.5bar Min, 35bar Max, Relay Output, Differential Reading
Schneider Electric pressure sensors XM Drukschakelaar - XMLB035A2S11
pressure switch XMLB 35 bar - adjustable scale 2 thresholds - 1 C/O
Pressure Switch, 1 C/O, Regulation between 2 thresholds Action
Pressure Sensor 1.8bar to 35bar
Telemecanique Sensors XMLB035A2S11 圧力センサ
SWITCH, PRESSURE, 3.5-35BAR, W/ DISPLAY; Pressure Fitting Style: G 1/4" BSP; Operating Pressure Min: 3.5bar; Operating Pressure Max: 35bar; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw Clamp Terminals; Switching Voltage DC Resistive: 250V; Switching Current DC Resistive: 100mA; Product Range: -; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Overall Depth: 113mm; Overall Height: 75mm; Overall Width: 35mm

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC