Telemecanique XMLB020A2S11

Schneider Electric pressure sensors XM Drukschakelaar - XMLB020A2S11
$ 303.741

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB020A2S11.

element14 APAC

Datasheet2 pages0 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-61.69%

CAD Models

Download Telemecanique XMLB020A2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLB020A2S11 provided by its distributors.

Schneider Electric pressure sensors XM Drukschakelaar - XMLB020A2S11
PRESSURE SWITCH XMLB 20 bar - adjustable scale 2 thresholds - 1 C/O
Pressure Sensor 0.3bar to 20bar
Telemecanique Sensors XMLB020A2S11 圧力センサ
SWITCH, PRESSURE, 1.3-20BAR, W/ DISPLAY; Pressure Fitting Style: G 1/4" BSP; Operating Pressure Min: 1.3bar; Operating Pressure Max: 20bar; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw Clamp Terminals; Switching Voltage DC Resistive: 250V; Switching Current DC Resistive: 100mA; Product Range: -; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Overall Depth: 113mm; Overall Height: 75mm; Overall Width: 35mm

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC