Telemecanique XMLB004A2S13

Characteristics pressure switch XMLB 4 bar - adjustable scale
$ 279.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB004A2S13.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet4 pages0 years ago

Descriptions

Descriptions of Telemecanique XMLB004A2S13 provided by its distributors.

Characteristics pressure switch XMLB 4 bar - adjustable scale
PRESSURE SWITCH, SPST-CO, 4BAR, PANEL; Pressure Fitting Style: 1/4"-18 NPTF; Operating Pressure Min: 0.25bar; Operating Pressure Max: 4bar; Contact Configuration: SPST-CO; Sensor Mounting: Panel Mount; Electrical Connection: S
Pressure Switch, 4Bar, 1/4"-18 Nptf; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0.25Bar; Operating Pressure Max:4Bar; Contact Configuration:Spst-Co; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLB004A2S13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC