Telemecanique XMLA300D2S13

Characteristics pressure switch XMLA 300 bar - fixed scale 1
$ 429.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA300D2S13.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet5 pages0 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XMLA300D2S13 provided by its distributors.

Characteristics pressure switch XMLA 300 bar - fixed scale 1
PRESS SWITCH, SPDT, 300BAR, 1/4"-18NPTF; Pressure Fitting Style:1/4" - 18 NPTF; Operating Pressure Min:20bar; Operating Pressure Max:300bar; Contact Configuration:SPDT; Sensor Mounting:Cable; Switching Voltage DC Resistive:250V
Press Switch, Spdt, 300Bar, 1/4"-18Nptf; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:20Bar; Operating Pressure Max:300Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:-Rohs Compliant: Yes |Telemecanique Sensors XMLA300D2S13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC