Telemecanique XMLA160D2C11

Pressure Switch Sensor, Differential, 145Psi Min, 2320.6Psi Max, 2%, Rectangular
$ 448.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA160D2C11.

Electro Sonic

Datasheet30 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+60.42%

CAD Models

Download Telemecanique XMLA160D2C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLA160D2C11 provided by its distributors.

Pressure Switch Sensor, Differential, 145Psi Min, 2320.6Psi Max, 2%, Rectangular
Schneider Electric pressure sensors XM Drukschakelaar - XMLA160D2C11
pressure switch XMLA 160 bar - fixed scale 1 threshold - 1 C/O
Pressure Switch, 1 C/O, Detection of 1 single threshold Action
Pressure Sensor 4.5bar to 160bar
Schneider PRESSURE SWITCH XML +OPTIONS
PRESSURE SWITCH, SPDT, 160BAR, 250V
Telemecanique Sensors XMLA160D2C11
PRESSURE SWITCH, 10-160BAR, SPDT; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:10bar; Operating Pressure Max:160bar; Contact Configuration:SPDT; Sensor Mounting:Panel Mount; Electrical Connection:DIN Connect
Pressure Switch, 160Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:10Bar; Operating Pressure Max:160Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA160D2C11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC