Telemecanique XMLA070D2S11

Pressure Switch, 70 Bar, G1/4 Female, Fixed Scale, 1 Threshold, 1C/O, Cable Gland
$ 476.935

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA070D2S11.

Newark

Datasheet6 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
-13.58%

CAD Models

Download Telemecanique XMLA070D2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLA070D2S11 provided by its distributors.

PRESSURE SWITCH, 70 BAR, G1/4 FEMALE, FIXED SCALE, 1 THRESHOLD, 1C/O, CABLE GLAND
Industrial Pressure Sensor 2bar to 70bar Differential
Switch, Pressure, 1.5-70Bar, W/ Display; Pressure Fitting Style:G 1/4" Bsp; Operating Pressure Min:5Bar; Operating Pressure Max:70Bar; Contact Configuration:Spdt; Sensor Mounting:Panel/Chassis; Electrical Connection:Screw Clamp Rohs Compliant: Yes |Schneider Electric XMLA070D2S11
SWITCH, PRESSURE, 1.5-70BAR, W/ DISPLAY; Operating Pressure Min:1.5bar; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Overall Depth:113mm; Overall Height:75mm; Overall Width:35mm; Pressure Max:70bar

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLA070D2S11.