Telemecanique XMLA020A2S12

Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading
$ 263.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA020A2S12.

Newark

Datasheet6 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-92.89%

CAD Models

Download Telemecanique XMLA020A2S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLA020A2S12 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading
Industrial Pressure Sensor 0.6bar to 20bar Differential
PRESSURE SWITCH, SPDT, 20BAR; Pressure Fitting Style: G 1/4" BSP; Operating Pressure Min: 1bar; Operating Pressure Max: 20bar; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw Clamp T
Pressure Switch, Spdt, 1-20Bar, G1/4; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:1Bar; Operating Pressure Max:20Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA020A2S12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLA020A2S12.