Telemecanique XMLA010A2S11

Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max, Relay Output, Differential Reading
$ 317.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA010A2S11.

element14 APAC

Datasheet6 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-22.10%

CAD Models

Download Telemecanique XMLA010A2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Telemecanique XMLA010A2S11 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max, Relay Output, Differential Reading
PRESSURE SWITCH,0.1-10 BAR RANGE, G 1/4, DPST 1NC & 1NO, UL CSA, XMLA SERIES
SWITCH, PRESSURE, 0.6-10BAR, W/ DISPLAY; Operating Pressure Min:0.6bar; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Overall Depth:113mm; Overall Height:75mm; Overall Width:35mm; Pressure Max:10bar

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLA010A2S11.