Telemecanique XMLA010A2C11

Differential Press Sensor Forvarious Media, 10BAR Max Press, 120 to 240VAC, 250VDC
$ 276.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA010A2C11.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+78.18%

CAD Models

Download Telemecanique XMLA010A2C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLA010A2C11 provided by its distributors.

DIFFERENTIAL PRESS SENSOR FORVARIOUS MEDIA,10BAR MAX PRESS,120 TO 240VAC,250VDC
PRESSURE SWITCH, 0.6-10BAR, SPDT; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:0.6bar; Operating Pressure Max:10bar; Contact Configuration:SPDT; Sensor Mounting:Panel Mount; Electrical Connection:DIN Connect
Pressure Switch, 10Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:0.6Bar; Operating Pressure Max:10Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA010A2C11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC