Telemecanique XMLA004A2C11

Pressure Switch Sensor, Differential, 0Psi Min, 58.0151Psi Max, Rectangular
$ 310.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA004A2C11.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

CAD Models

Download Telemecanique XMLA004A2C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLA004A2C11 provided by its distributors.

Pressure Switch Sensor, Differential, 0Psi Min, 58.0151Psi Max, Rectangular
Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector -13 °C to
PRESSURE SWITCH, 0.4-4BAR, SPDT, PANEL; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:400mbar; Operating Pressure Max:4bar; Contact Configuration:SPDT; Sensor Mounting:Panel / Chassis; Electrical Connection:D
Pressure Switch, 4Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:400Mbar; Operating Pressure Max:4Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA004A2C11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC