Telemecanique XMLA001R2S11

Schneider Electric pressure sensors XM Drukschakelaar - XMLA001R2S11
$ 304.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA001R2S11.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLA001R2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XMLA001R2S11 provided by its distributors.

Schneider Electric pressure sensors XM Drukschakelaar - XMLA001R2S11
Pressure Switch, 1 C/O, Detection of 1 single threshold Action
pressure switch XMLA 1 bar - fixed scale 1 threshold - 1 C/O
Pressure Sensor 0.01bar to 1bar
PRESSURE SWITCH, SPDT, 1BAR, 250V
PRESSURE SWITCH, 1BAR, SPDT, PANEL; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:-; Operating Pressure Max:1bar; Contact Configuration:SPDT; Sensor Mounting:Panel / Chassis; Electrical Connection:Screw Clamp
Pressure Switch, 1Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:-; Operating Pressure Max:1Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Switching Current Max:3A Rohs Compliant: Yes |Telemecanique Sensors XMLA001R2S11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC