Telemecanique XGSZ09L10

Cable Assembly Pre-Wired Pigtail 10m 4 POS M12 Circular F
$ 91.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XGSZ09L10.

IHS

Datasheet3 pages3 years ago

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XGSZ09L10 provided by its distributors.

Cable Assembly Pre-Wired Pigtail 10m 4 POS M12 Circular F
Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10m
SENSOR CORD, 4P M12 RCPT-FREE END, 10M; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Radio frequency identification syst Sensoractorkabel met connector - XGSZ09L10
RFID SENSOR, M12 FEMALE CONNECTOR, INDUSTRIAL AUTOMATION CABLE
pre-wired M12 female connector - cable 10 m - IP67
Sensor Cord, 4P M12 Rcpt-Free End/32.8 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xg Series Rohs Compliant: Yes |Telemecanique Sensors XGSZ09L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC