Limit Switch, 80A, 600Vac; Limit Switch Actuator:Locking Lever; Contact Configuration:-; Contact Current Ac Max:80A; Contact Voltage Ac Max:600V; Operating Force Max:-; Product Range:Osisense Xc Series; Contact Current Dc Max:- Rohs Compliant: No |Telemecanique Sensors XF9D251
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: