Telemecanique XCSTE7333

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSTE7333
$ 342.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTE7333.

Electro Sonic

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Telemecanique XCSTE7333 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSTE7333
Switch Safety Interlock N.C. DPST Key 6A 300VAC Screw Clamp Screw Mount
Schneider SAFETY INTERLOCK 240VAC 5A T-XC
2NC Safety Interlock Switch Nema 4, 4X, 12 IP 67
Switch, 2 pole, 2 Form B (N/C), IP67, XCSTE7333
SWITCH SAFETY INTERLOCK 240 VAC 5 AMP TXCS
SAFETY INTERLOCK SWITCH, 6A, 300V; Product Range:XCSTE Series; Contact Configuration:DPDT-NC; Switch Terminals:Screw; Contact Voltage AC Max:300V; Contact Current AC Max:6A; Contact Voltage DC Max:-; Contact Current DC Max:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC