Telemecanique XCSTE7311

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
$ 352.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTE7311.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.67%

CAD Models

Download Telemecanique XCSTE7311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSTE7311 provided by its distributors.

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
plastic safety switch XCSTE - 2 NC - slow break - 1 entry tapped Pg 11 - 24 V
Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
SWITCH, SAFETY INTERLOCK, DPST, 6A, 120VAC; Product Range:-; Contact Configuration:DPST; Switch Terminals:Screw Clamp; Contact Voltage AC Max:120V; Contact Current AC Max:6A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSTE7311.