Telemecanique XCSRC12M12

Proximity switch, Surface mounting, 2 Form A (N/O), 26.4 V (DC), 200 mA, XCSRC12M12
$ 255.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSRC12M12.

IHS

Datasheet12 pages3 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.33%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSRC12M12 provided by its distributors.

Proximity switch, Surface mounting, 2 Form A (N/O), 26.4 V (DC), 200 mA, XCSRC12M12
Safety RFID contactless switch - Daisy-Chain model - Unique pairing
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSRC12M12
Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12
Telemecanique Sensors XCSRC12M12
Safety Switch, Dpst-No; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-No; Switch Terminals:Connector; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Contact Voltage Dc Max:26.4V; Contact Current Dc Max:200Ma Rohs Compliant: Yes |Telemecanique Sensors XCSRC12M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC