Telemecanique XCSPA793

Switch Safety Interlock N.C. DPST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
$ 90.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA793.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.88%

CAD Models

Download Telemecanique XCSPA793 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSPA793 provided by its distributors.

Switch Safety Interlock N.C. DPST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
SWITCH, SAFETY INTERLOCK, 2NC, 10A; Contact Configuration:DPDT-NC; Contact Volta
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSPA793
NON-LOCKING INTERLOCK SWITCH, KEY/TONGUE, 2NC, 10A, 240VAC, SCREW, XCS SERIES
Rotating hinge switch, 1/2in NPT, 2NC Product Index: Rotating Hinge Switch;Type: Mechanical Interlock;Contact Configuration: 2 N/C;Connection Type: 1/2" NPT;Actuation Type: Actuator Sold Separately;Guard Door Protection Device

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSPA793.