Telemecanique XCSPA493

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSPA493
$ 133.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA493.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Telemecanique XCSPA493 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSPA493 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSPA493
PLASTIC SAFETY SWITCH XCSPA, 2 NC + 1 NO- SNAP ACTION- 1 ENTRY TAPPED 1/2" NPT
Fusible Plastic safety switch XCSPA - 2 NC + 1 N, 2NC/1NO
SAFETY INTERLOCK 240VAC 10A T-XCS
BRAND NEW CONDITION, GUARANTEED.
Safety Interlock Sw, Dpst/Spst, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSPA493

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC