Telemecanique XCSPA492

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSPA492
$ 81.758
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA492.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-61.76%

CAD Models

Download Telemecanique XCSPA492 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSPA492 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSPA492
Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC/1NO, Keyed , Polyamide
Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSPA492
plastic safety switch XCSPA - 2 NC + 1 NO - snap action - 1 entry tapped M16
Telemecanique Sensors XCSPA492 互锁安全门开关
INTERLOCK SW, DPST-NC/SPST-NO, 240V
SAFETY INTERLOCK 240VAC 10A T-XCS
Safety Interlock Sw, Dpst/Spst, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSPA492

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC