Telemecanique XCSP3918P20

safety limit switch - plastic - rotary lever - 2NC+1NO - 1entry tapped M20 x 1.5
$ 70.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSP3918P20.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+42.37%

CAD Models

Download Telemecanique XCSP3918P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSP3918P20 provided by its distributors.

safety limit switch - plastic - rotary lever - 2NC+1NO - 1entry tapped M20 x 1.5
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Conduit 1.5A 240VAC 250VDC Rotary Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP67, XCSP3918P20
Telemecanique Sensors XCSP Series Roller Lever Limit Switch, 2NC/1NO, IP66, IP67, 3P, Plastic Housing
SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3918P20
Schneider Electric Preventa XCS Eindschakelaar - XCSP3918P20
LIMIT SWITCH, DPST-NC/SPST-NO, LEVER
Telemecanique Sensors XCSP3918P20 限位开关
LIMIT SW, DPST/SPST, LEVER, 1.5A, 240V; Limit Switch Actuator:Roller Lever; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:Prev

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC