Telemecanique XCSM3916L5

SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSM3916L5
$ 173.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM3916L5.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSM3916L5 provided by its distributors.

SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSM3916L5
safety limit switch XCSM - metal - rotary lever - 2 NC + 1 NO - cable 5 m
Snap Acting/Limit Switch, 3PST, Momentary, 1.5A, 240VDC, Wire Terminal, Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Cable 1.5A 240VAC 250VDC Rotary Screw Mount
LIMIT SW, LEVER, DPST-NC/SPST-NO, 1.5A; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:1.5A; IP Rating:IP66, IP67, I

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC