LIMIT SW, DPST-NC, SPST-NO, 1.5A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:0.5N-m; Contact Current DC Max:100mA RoHS Compliant: Yes
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: