Telemecanique XCSM3716L5

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSM3716L5
$ 279.084

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM3716L5.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Telemecanique XCSM3716L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSM3716L5 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSM3716L5
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSM3716L5
safety limit switch XCSM - metal - rotary lever - 2 NC + 1 NO - cable 5 m
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller lever, cable connection, IP68, XCSM3716L5
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Cable 1.5A 240VAC 250VDC Rotary Screw Mount
LIMIT SW, DPST-NC, SPST-NO, 1.5A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:0.5N-m; Contact Current DC Max:100mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC