Telemecanique XCSM3710L2

Switch Limit N.O./N.C. 3PST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
$ 329.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM3710L2.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSM3710L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSM3710L2 provided by its distributors.

Switch Limit N.O./N.C. 3PST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSM3710L2
safety limit switch XCSM - metal - steel plunger - 2 NC + 1 NO - cable 2 m
PREVENTA XCSM SAFETY LIMIT SWITCH WITH PLUNGER ACTUATOR, METAL, NO/2NC
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, cable connection, IP68, XCSM3710L2
Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, IP66, IP67, IP68, 3P, Metal Housing
1NC/1NO Safety Interlock Switch Plunger IP 66, 67, 68
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY
SAFETY LIMIT SWITCH MINIATURE PREWIRED
RS APAC
SAFETY SW, DPST-NC/SPST-NO, 1.5A, 240V; Product Range: Preventa XCS Series; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Cable; Contact Voltage AC Max: 240V; Contact Current AC Max: 1.5A; IP Rating: IP66, IP67, I

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC