Telemecanique XCSM3710L1

Switch Limit N.O./N.C. 3PST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
$ 204.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM3710L1.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Telemecanique XCSM3710L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSM3710L1 provided by its distributors.

Switch Limit N.O./N.C. 3PST Top Plunger Cable 1.5A 240VAC 250VDC 8.5N Linear Screw Mount
safety limit switch XCSM - metal - steel plunger - 2 NC + 1 NO - cable 1 m
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSM3710L1
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, cable connection, IP68, XCSM3710L1
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY
LIMIT SW, DPST-NC, SPST-NO, 1.5A, 240VAC; Limit Switch Actuator:Top Plunger; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:8.5N; Contact Current DC Max:100mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC