Telemecanique XCSLF3838313

Switch Safety Interlock N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
$ 1,171.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3838313.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XCSLF3838313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLF3838313 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Metal safety switch XCSLF - 6 NC - slow break - 3 entries tapped 1/2" NPT - 24V
Switch, 3 pole, 6 Form B (N/C), spring connection, IP67, XCSLF3838313
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF3838313
Safety Interlock Metal Locking w/o power 24 | Schneider Electric XCSLF3838313
3NC Safety Interlock Switch IP 67
INTERLOCK SW, 3PST-NC, 0.7A, 240V
SWITCH, SAFETY INTERLOCK, 3PST-NC, 750MA; SWITCH, SAFETY INTERLOCK, 3PST-NC, 750MA, 240V; Contact Configuration:3PST-NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:750mA; Contact Current DC Max:100mA; Switch Operation:(Not Available)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC