Telemecanique XCSLF3838312

metal safety switch XCSLF - 6 NC - slow break - 3 entries tapped M20 - 24V
$ 534.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3838312.

IHS

Datasheet3 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSLF3838312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSLF3838312 provided by its distributors.

metal safety switch XCSLF - 6 NC - slow break - 3 entries tapped M20 - 24V
Switch, 3 pole, 3 Form B (N/C), spring connection, IP67, XCSLF3838312
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF3838312
Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Metal Inter, Lock w/o Power, 24 Vac/dc
Telemecanique Sensors XCSLF3838312
INTERLOCK SW, 6PST-NC, 0.7A, 240V
SAFETY SW, 6PST-NC, 0.75A, 240V, SCREW; Product Range:Preventa XCS Series; Contact Configuration:6PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; IP Rating:IP66, IP67; Contact V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC