Telemecanique XCSLF383751M3

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF383751M3
$ 634.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF383751M3.

Burklin Elektronik

Datasheet3 pages3 years ago

Descriptions

Descriptions of Telemecanique XCSLF383751M3 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF383751M3
metal key operated solenoid switch XCSLF - 5NC+1NO - slow - M23 connector - 24V
MetalInterLock5NC+1NOslow break M23 24V
Safety Sw, Dpst-Nc, Spst-No, 1.5A, 24Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:19 Pin M23 Connector; Contact Voltage Ac Max:24V; Contact Current Ac Max:1.5A; Ip Rating:Ip65 Rohs Compliant: Yes |Telemecanique Sensors XCSLF383751M3

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC